This 100VDC aluminum electrolytic capacitor features a capacitance of 0.11F with a tolerance of 20%. It has a maximum impedance of 0.008 ohms at 20°C and 10kHz, and a ripple current of 38200. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Kemet ALS70H114QW100 technical specifications.
| Capacitance | 0.11F |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.007Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 169mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |