Cap Aluminum Lytic 16000uF 450V 20% (90 X 194mm) Screw Terminal 0.016 Ohm 27200mA 20000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |