The ALS71A684QS040 is a 0.68F aluminum electrolytic capacitor with a maximum operating voltage of 40VDC and a tolerance of 20%. It has a maximum impedance of 0.007 ohms at 20°C and 10kHz, and a ripple current rating of 42000. The capacitor is constructed with an aluminum cylindrical can and features a screw terminal termination style. It is designed for stud mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Kemet ALS71A684QS040 technical specifications.
| Capacitance | 0.68F |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 194mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS71A684QS040 to view detailed technical specifications.
No datasheet is available for this part.