The ALS71G622NF450 is a 6200uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a maximum impedance of 0.025 ohms at 20°C and 10kHz, and an ESR of 0.037 ohms. The capacitor is designed for stud mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C and has a lifetime of 20,000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 77 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.025@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |