This 82000uF electrolytic capacitor has a maximum operating temperature range of -40°C to 85°C and a minimum operating temperature of -40°C. It features a low ESR type and a maximum impedance of 0.009 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It has a high ripple current rating of 35500 and a low leakage current of 6000 at 5 minutes.
Kemet ALS71G823QP100 technical specifications.
| Capacitance | 82000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.008Ohm |
| Ripple Current | 35500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.009@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.