This aluminum cylindrical can electrolytic capacitor features a capacitance of 1200uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.146 and a maximum impedance of 0.093 at 20°C and 10kHz. It is designed for stud mount applications and has a lifetime of 11000 hours. The operating temperature range is from -40°C to 85°C.
Kemet ALS71H122DF450 technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.146Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5300mA |
| Leakage Current | 3240@5MinuA |
| Lifetime | 11000h |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.093@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS71H122DF450 to view detailed technical specifications.
No datasheet is available for this part.