Cap Aluminum Lytic 2700uF 550V 20% (66 X 105mm) Screw Terminal 0.162 Ohm 11100mA 19000h 85°C T/R
Kemet ALS71H272MF550 technical specifications.
| Capacitance | 2700uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.162Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 19000h |
| Size | 66 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS71H272MF550 to view detailed technical specifications.
No datasheet is available for this part.