Cap Aluminum Lytic 3300uF 100V 20% (36 X 52mm) Screw Terminal 0.099 Ohm 6600mA 11000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.099Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6600mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 11000h |
| Size | 36 X 52mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.081@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |