The ALS80H512NJ450 is a 450VDC aluminum electrolytic capacitor with a capacitance of 5100uF and a tolerance of 20%. It features a low ESR of 0.037 and a maximum impedance of 0.025 at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 77 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.025@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |