Cap Aluminum Lytic 7500uF 400V 20% (77 X 146mm) Screw Terminal 0.026 Ohm 15500mA 9000h 105°C T/R
Kemet ALS80H752NP400 technical specifications.
| Capacitance | 7500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.026Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 77 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.016@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS80H752NP400 to view detailed technical specifications.
No datasheet is available for this part.