This 200VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 1100uF with a tolerance of 20%. It features a low ESR of 0.236 and a maximum impedance of 0.159 ohms at 20°C and 10kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a stud mount package with a screw terminal termination style and a size of 36 X 52.
Kemet ALS81A112DA200 technical specifications.
| Capacitance | 1100uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.236Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3300mA |
| Leakage Current | 660@5MinuA |
| Lifetime | 6000h |
| Size | 36 X 52mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.159@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.