
Aluminum electrolytic capacitor with 10mF capacitance and 40V voltage rating. Features 50mR ESR, 4.23A ripple current, and 2.4mA leakage current. Radial package measures 35mm diameter and 45mm height, with a 10mm lead pitch. Clamp mount with solder tag termination, rated for 18000 hours at 85°C. Operating temperature range from -40°C to 85°C.
Kemet ALT22A103CB040 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 45mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.4mA |
| Length | 45mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.23A |
| RoHS Compliant | Yes |
| Series | ALT22 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
