
Aluminum electrolytic capacitor with 4.7mF capacitance and 63V DC rated voltage. Features 20% tolerance, 55mR ESR, and 3.65A ripple current capability. Radial package with 30mm diameter and 45mm height, designed for clamp mount with solder tag termination. Operates from -40°C to 85°C with a 15000-hour life expectancy at rated conditions.
Kemet ALT22A472BB063 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 45mm |
| Lead Length | 10mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.7766mA |
| Length | 45mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | ALT22 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
