
Cap Aluminum Lytic 4700uF 100V 20% (40 X 55mm) Clamp Mount Solder Tag 26000h 85°C Bulk
Kemet ALT22A472DD100 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Dielectric Material | Aluminium |
| Height | 55mm |
| Leakage Current | 2.82mA |
| Length | 55mm |
| Life (Hours) | 26000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.24A |
| RoHS Compliant | Yes |
| Series | ALT22 |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALT22A472DD100 to view detailed technical specifications.
No datasheet is available for this part.
