Cap Kit 2.2uF to 2200uF 20% 16VDC to 450VDC Surface Mount 20 X 1 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 2.2uF to 2200uF |
| DC Rated Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Mounting | Surface Mount |
| Number of Capacitors | 20 X 1 |
| Associated Capacitor Family | EDH|EDK|EEV|EXV |
| Associated Product Line | Capacitor Aluminum |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |