Cap Kit 10uF to 2200uF 20% 6.3VDC to 63VDC Through Hole 2 X 10/13 X 20 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 10uF to 2200uF |
| DC Rated Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 2 X 10/13 X 20 |
| Associated Capacitor Family | ESC|ESH|ESY |
| Associated Product Line | Capacitor Aluminum |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |