Cap Kit 1uF to 470uF 20% 100VDC to 500VDC Through Hole 8 X 10/4 X 5/3 X 3 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1uF to 470uF |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 8 X 10/4 X 5/3 X 3 |
| Associated Capacitor Family | ESH|ESG |
| Associated Product Line | Capacitor Aluminum |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |