Cap Kit 1uF to 1200uF 20% 6.3VDC to 450VDC Through Hole 1 X 3/11 X 5/12 X 10 Capacitor
Kemet ALU ENG KIT 04 technical specifications.
| Capacitance Range | 1uF to 1200uF |
| DC Rated Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 1 X 3/11 X 5/12 X 10 |
| Associated Capacitor Family | ESL|EST|ESU|ESZ|ETA |
| Associated Product Line | Capacitor Aluminum |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALU ENG KIT 04 to view detailed technical specifications.
No datasheet is available for this part.