This Kemet capacitor kit includes 115 components, ranging from 47uF to 1500uF, with a DC rated voltage of 25V and a tolerance of 20%. The capacitors are mounted on the surface and are part of the A765 aluminum polymer capacitor family. The kit is suitable for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 47uF to 1500uF |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Number of Capacitors | 23 X 5 |
| Associated Capacitor Family | A765 |
| Associated Product Line | Capacitor Aluminum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |