This kit contains 15 surface mount aluminum polymer capacitors with a capacitance range of 10uF to 220uF and a tolerance of 20%. The capacitors are rated for a DC voltage of 100V. The kit is designed for surface mount applications and is part of the A767 capacitor family and the Capacitor Aluminum Polymer product line.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 10uF to 220uF |
| DC Rated Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Number of Capacitors | 15 X 5 |
| Associated Capacitor Family | A767 |
| Associated Product Line | Capacitor Aluminum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |