The ARA25D333JGS is a 0.033uF ceramic capacitor with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2.54mm and a length of 6.86mm. This capacitor is rated for 100V DC and is a multilayer ceramic (MLCC) type. It is designed for through hole mounting.
Kemet ARA25D333JGS technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 6.86 |
| Manufacturer Series | AR |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AR |
| Height | 2.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.