
This 15nF ceramic capacitor has a 50V voltage rating and a 10% tolerance. It is designed for use in through hole applications and has a radial termination style. The capacitor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Kemet ARR05B153KGS technical specifications.
| Capacitance | 15nF |
| Dissipation Factor | 2.5% |
| Height | 0.2inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.