Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
Kemet ARR06A104KGS technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Features | High Temperature |
| Height - Seated (Max) | 0.3inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 41 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR06A104KGS to view detailed technical specifications.
No datasheet is available for this part.