The ARR06D473KGS is a multilayer ceramic capacitor with a capacitance of 0.047uF and a voltage rating of 100VDC. It features an X7R dielectric and a molded case style. The capacitor is designed for operation over a temperature range of -55C to 200C. It is suitable for use in microwave applications.
Kemet ARR06D473KGS technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.62(Max) |
| Product Depth (mm) | 2.54(Max) |
| Product Height (mm) | 7.62(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.62 X 2.54 X 7.62 |
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Molded |
| Microwave Application | Yes |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.