The ARR07A105JGS is a 1uF ceramic capacitor with a 25V voltage rating and 5% tolerance. It features high temperature capabilities and is available in a radial package with a seated height of 0.3inch. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 200°C. It is not RoHS compliant and is packaged in bulk quantities of 20.
Sign in to ask questions about the Kemet ARR07A105JGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ARR07A105JGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Features | High Temperature |
| Height - Seated (Max) | 0.3inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR07A105JGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.