This is a 1uF ceramic capacitor with a voltage rating of 50V and a high temperature operating range of -55°C to 200°C. It has a radial lead style and is designed for through hole mounting. The capacitor has a capacitance tolerance of 10% and a dissipation factor of 2.5%. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Kemet ARR07B105KGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ARR07B105KGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.02inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ARR07B105KGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.