
Radial multilayer ceramic capacitor with 1uF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 200°C. Designed for through-hole mounting with a 0.2-inch lead pitch and 0.02-inch lead diameter. Dissipation factor is 2.5%.
Sign in to ask questions about the Kemet ARR07D105KGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ARR07D105KGS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.02inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ARR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet ARR07D105KGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
