Cap Tant Solid 330uF 6.3V R CASE 20% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 125°C Automotive Medical T/R
Kemet B45190E1337M209 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.