This Kemet tantalum capacitor features a capacitance of 1uF and a DC rated voltage of 35V. It has a tolerance of 10% and an equivalent series resistance of 7.5 ohms. The capacitor is packaged in a molded case with dimensions of 1.6mm in depth and 3.2mm in length. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |