This 1.5uF capacitor from Kemet features a molded package with a depth of 1.6mm and length of 3.2mm. It has a dissipation factor of 6% and an equivalent series resistance of 8 ohms. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is compliant with RoHS regulations.
Kemet B45196E3155K109 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196E3155K109 to view detailed technical specifications.
No datasheet is available for this part.