
Tantalum Capacitors - Solid SMD 35volts 2.2uF 20%
Checking distributor stock and pricing after the page loads.
Kemet B45196E6225M309 technical specifications.
| Capacitance | 2.2uF |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196E |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
