This 22uF ceramic capacitor has a 10V voltage rating and 6% dissipation factor. It is available in a 2412 case code and is lead free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on tape and reel and is RoHS compliant.
Kemet B45196H2226M309 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 6% |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.