The Kemet B45196H3106M209 is a 10uF general purpose capacitor with a 16V voltage rating. It has a 6% dissipation factor and a 20% tolerance. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and has a height of 2.1mm and a width of 2.8mm.
Kemet B45196H3106M209 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
