
This 100uF capacitor has a 16V voltage rating and a 10% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a leakage current of 16uA.
Kemet B45196H3107K509 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| Height | 4.4mm |
| Leakage Current | 16uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.