The Kemet B45196H3226M209 is a 22uF SMD/SMT capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a DC rated voltage of 16V and is RoHS compliant. This capacitor is packaged in tape and reel quantities of 2000 and features a termination of SMD/SMT. The Kemet B45196H3226M209 has a height of 1.9mm, a length of 3.5mm, and a width of 2.8mm.
Kemet B45196H3226M209 technical specifications.
| Capacitance | 22uF |
| Dissipation Factor | 6% |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.