Surface mount solid tantalum capacitor with 4.7µF capacitance and 16V DC voltage rating. Features 10% tolerance, 6% dissipation factor, and 4Ω ESR. Operates across a -55°C to 125°C temperature range. Housed in a 3216-18 (1206 imperial) case with a 1.6mm depth and 1.8mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kemet B45196H3475K109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B45196H3475K109 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 3216-18 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H3475K109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
