
Surface mount tantalum capacitor with 1µF capacitance and 25V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case with SMD/SMT termination, it offers a low leakage current of 500nA and an impedance of 7R. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kemet B45196H5105K109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B45196H5105K109 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Height | 1.8mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45196H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H5105K109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.