This 15uF capacitor has a rated voltage of 25V and a tolerance of 20%. It is constructed in a molded package with dimensions of 3.2mm depth, 2.5mm height, and 6mm length. The component is compliant with RoHS regulations and operates within a temperature range of -55°C to 125°C.
Kemet B45196H5156M309 technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.