This 10uF capacitor from Kemet is rated for 35V DC and has a tolerance of 10%. It features a molded package with dimensions of 3.2mm depth, 2.5mm height, and 6mm length. The capacitor exhibits a dissipation factor of 6% and an equivalent series resistance of 1.6 ohms. It is packaged on tape and reel and is compliant with RoHS regulations.
Kemet B45196H6106K309 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.