
Solid tantalum capacitor with 4.7µF capacitance and 10% tolerance, rated for 10V DC. Features a 1206 (3216) SMD/SMT case code with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Offers a low leakage current of 500nA, a dissipation factor of 4.5%, and an ESR of 2.9Ω. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Kemet B45196P2475K109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B45196P2475K109 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45196P |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196P2475K109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.