This 10uF capacitor from Kemet is a molded component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and a tolerance of 20%. The capacitor measures 6mm in length, 3.2mm in depth, and 2.5mm in height. It is RoHS compliant.
Kemet B45196P5106M309 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.