
The Kemet B45196P6685K409 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35V. It has a tolerance of 10% and is designed to operate within a temperature range of -55°C to 150°C. The capacitor is lead-free and RoHS compliant, and is packaged in a 2917 case with a tape and reel packaging style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 4.5% |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Series | B45196P |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |