This 22uF tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 10%. It features a low leakage current of 1.4 and operates within a temperature range of -55 to 175 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is packaged in a 3528-21 surface mount package.
Kemet B45196T1226K209 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.