This 4.7uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a low profile construction. The capacitor is surface mountable with an inward L termination style and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Kemet B45196T6475M309 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.