Capacitor, tantalum, 47 uF, 10% Tol, 10V@85C, 8.2V@105C, 6.3V@125C, (C) 6032 x 2.8 max, T&R (750 pcs
Kemet B45197A2476K309 technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.