
Tantalum capacitor with 220µF capacitance and 16V DC rated voltage. Features 10% capacitance tolerance and 10% dissipation factor. Encased in a 2917 (7343 metric) SMD/SMT package with a maximum operating temperature of 125°C. Includes 100mΩ ESR and 35.2µA leakage current, with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Sign in to ask questions about the Kemet B45197A3227K509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B45197A3227K509 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Flammability Rating | UL94 V-0 |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A3227K509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
