
Surface mount tantalum capacitor with 4.7uF capacitance and 25V DC rated voltage. Features a 10% tolerance, 530mR ESR, and 1.2uA leakage current. Encased in a C package (2312 Imperial / 6032 Metric), measuring 6mm in length, 3.2mm in width, and 2.5mm in height. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Kemet B45197A5475K309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet B45197A5475K309 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | C |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B45197A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45197A5475K309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.