
This 100uF tantalum capacitor features a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and is packaged in a surface mount configuration. The capacitor is made with a tantalum dielectric material and has a low ESR of 45mR. It is RoHS compliant and available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Kemet B45294R1107M409 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | V |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 45mR |
| Leakage Current | 63uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.