Cap Tant Polymer 150uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Kemet B45294R1157M409 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | B45294 |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.