The Kemet B45296R1157M409 is a 150uF tantalum polymer capacitor with a working voltage of 6.3VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.055 and a leakage current of 95. The capacitor is constructed with a flat construction and is mounted using surface mount technology. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet B45296R1157M409 technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Leakage Current | 95uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.